HLMA-QL00

Broadcom / Avago
630-HLMA-QL00
HLMA-QL00

Mfr.:

Description:
Single Colour LEDs Poly Dome Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.45 £1.45
£1.04 £10.40
£0.788 £78.80
£0.711 £355.50
£0.603 £603.00
£0.555 £2,775.00
£0.539 £5,390.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
590 nm
Amber
20 mA
1.9 V
120 mW
Colorless
1.91 mm
Dome
Non-Diffused
Bulk
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 2.34 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 2.21 mm
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED