ALMD-CM1F-34002

Broadcom / Avago
630-ALMD-CM1F-34002
ALMD-CM1F-34002

Mfr.:

Description:
Single Colour LEDs SMT Round InGaN Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,574

Stock:
15,574 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.899 £0.90
£0.636 £6.36
£0.473 £47.30
£0.401 £200.50
Full Reel (Order in multiples of 1000)
£0.378 £378.00
£0.347 £694.00
£0.329 £1,645.00
£0.322 £3,220.00
£0.313 £7,825.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-4
525 nm
Green
20 mA
3.2 V
114 mW
Green
4.2 mm x 4.2 mm
Round
Non-Diffused
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 6.5 mm
Length: 4.2 mm
Luminous Intensity: 45 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 4.2 mm
Unit Weight: 778.762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ALMD LEDs

Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.

FEATURED PRODUCTS
BROADCOM LIMITED