AFBR-811RH1Z

630-AFBR-811RH1Z
AFBR-811RH1Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MiniPOD TX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transmitter Modules
850 nm
10.3125 GBd
Multimode
2.5 V, 3.3 V
0 C
+ 70 C
Fibre Channel
Bulk
Brand: Broadcom / Avago
Package/Case: 18.6 mm x 22 mm x 15.6 mm
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 22.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been acquired by Foxconn Interconnect Technology
and is no longer available through Broadcom nor Mouser.

Please contact a Mouser Technical Sales Representative for
further information.
5-1217-01

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED