ACPL-C799-500E

Broadcom / Avago
630-ACPL-C799-500E
ACPL-C799-500E

Mfr.:

Description:
Optically Isolated Amplifiers Isolated Sigma-Delta Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.40 £5.40
£4.16 £41.60
£3.65 £91.25
£3.24 £324.00
£2.99 £747.50
Full Reel (Order in multiples of 1000)
£2.99 £2,990.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£5.36
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  
ACPL
Analog to Digital Converter - ADC
1 Channel
5000 Vrms
5.5 V
3 V
SSO-8
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Broadcom / Avago
Ib - Input Bias Current: - 200 uA
Isolation Type: Optic
Operating Supply Current: 5 mA, 12 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Reference Voltage: 80 mV
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ACPL-C799 Sigma-Delta Modulator

Broadcom ACPL-C799 Sigma-Delta Modulator converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The Broadcom ACPL-C799 operates from a 5V power supply with a dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full-scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications like motor phase current measurement.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED