5082-7651-DD000

630-5082-7651-DD000
5082-7651-DD000

Mfr.:

Description:
LED Displays & Accessories Red CA RDP 7 Segment

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
7.01 mm x 10.92 mm
12.7 mm x 19.05 mm x 6.35 mm
Red
635 nm
Common Anode
800 ucd
20 mA
+ 100 C
- 40 C
Through Hole
5082-7
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Segment Display
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99

7 Segment Displays

Broadcom offers a wide variety of 7-segment displays, including the HDSP Series LED displays designed for viewing distances of up to 33 feet. Broadcom HDSM surface mount 7-segment LED displays feature low current operation along with excellent character appearance.

FEATURED PRODUCTS
BROADCOM LIMITED