1N5712

630-1N5712
1N5712

Mfr.:

Description:
Schottky Diodes & Rectifiers 20 VBR 1.2 pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Schottky Diodes
SMD/SMT
Outline 15
Single
Si
35 mA
20 V
410 mV
150 nA
- 65 C
+ 200 C
Bulk
Brand: Broadcom / Avago
Height: 1.93 mm
Length: 4.32 mm
Pd - Power Dissipation: 250 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Type: Schottky Diode
Width: 1.93 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED