ZV50K2220801NIR1HT

Bourns
652-ZV50K2220801NIRH
ZV50K2220801NIR1HT

Mfr.:

Description:
Varistors ZV 50V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,270

Stock:
6,270 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.841 £0.84
£0.546 £5.46
£0.483 £48.30
£0.453 £113.25
£0.437 £218.50
Full Reel (Order in multiples of 1000)
£0.371 £371.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1500 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.25 mm
Length: 5.7 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Tradename: Keko-Varicon
Width: 5 mm
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ZV & ZVHT SMD Low-Voltage Varistors

Bourns ZV and ZVHT SMD Low-Voltage Varistors are designed to replace larger surface-mount TVS Zener Diodes in many applications. Two types are available: ZV (Low Voltage) and ZVHT (Low Voltage, High Temperature). The varistors protect sensitive electronic devices against high-voltage surges in the low-voltage region. The series offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. The components cover a wide DC operating voltage range from 3V to 170V. The varistors also exhibit independent suppression characteristics, enabling stable protection over a wide temperature range of -55°C to +125°C (ZV) and -55°C to +150°C (ZVHT). Bourns ZV and ZVHT applications include the protection of integrated circuits and other components at the circuit board level.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed for various low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.