PRS11R-425F-S103B1

Bourns
652-PRS11R425FS103B1
PRS11R-425F-S103B1

Mfr.:

Description:
Potentiometers 11mm Rotary Metal Shaft Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,804

Stock:
1,804 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.99 £1.99
£1.75 £17.50
£1.69 £84.50
£1.58 £158.00
£1.46 £292.00
£1.34 £670.00
£1.27 £1,270.00
£1.22 £6,100.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 30 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
25 mm
Push Switch
Without Detent
Rotary
15000 Cycle
IP40
- 20 C
+ 70 C
PRS11R
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 4.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PRS11R 11mm Rotary Metal Shaft Potentiometers

Bourns PRS11R 11mm Rotary Metal Shaft Potentiometers feature a very small form factor, offer an optional momentary switch, a flatted shaft style, and a -20°C to +70°C operating temperature range. Variations in the PRS11R potentiometers include horizontal/rear-facing or vertical/side-facing orientations, shaft lengths (15mm, 20mm, or 25mm), switch configuration (no switch or push momentary switch), and resistance tapers. The Bourns PRS11R 11mm Rotary Metal Shaft Potentiometers are designed for use in professional audio and lighting applications, low/medium risk medical* and laboratory equipment, industrial automation controls, and other applications where a reliable potentiometer is required.