PM0603-10NJ

542-PM0603-10NJ

PM0603-10NJ

Mfr.:

Description:
RF Inductors - SMD 10nH 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
0603 (1608 metric)
Unshielded
10 nH
5 %
700 mA
150 mOhms
- 40 C
+ 125 C
30
4.8 GHz
Standard
1.65 mm
1.05 mm
1 mm
Alumina
PM0603
Application: RF
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 3.200 mg