PEC12-4220F-S0024

652-PEC12-4220FS0024

PEC12-4220F-S0024

Mfr.:

Description:
Encoders 20MM SHAFT w/switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
Bourns
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PEC12
Snap In
Mechanical Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
With Switch
IP40
Bulk
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 20 mm
Size/Dimension: 12 mm
Factory Pack Quantity: 100
Subcategory: Encoders