PDB081-P10-103B1

Bourns
652-PDB081-P10-103B1
PDB081-P10-103B1

Mfr.:

Description:
Potentiometers 8mm Micro Rotary Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,655

Stock:
4,655 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.917 £0.92
£0.672 £6.72
£0.648 £64.80
£0.595 £148.75
£0.561 £280.50
£0.533 £533.00
£0.518 £1,295.00
£0.479 £2,395.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
30 mW (1/32 W)
50 VAC
30 %
Carbon
1 Turn
Smooth
2.5 mm
1 mm
No Switch
Without Detent
Micro
10000 Cycle
- 10 C
+ 60 C
PDB08
Bulk
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 316 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PDB08 Micro Rotary Potentiometers

Bourns PDB08 Micro Rotary Potentiometers feature plastic shaft, low profile, center detent, audio, and linear tapers. These rotary potentiometers include a PC-pin layout for board mount and RoHS compliance. The PDB08 potentiometers operate at -10°C to 60°C temperature range and 50V maximum voltage. These rotary potentiometers offer 5Ω maximum resistance, 0.03W power rating, and 100mV maximum sliding noise. Typical applications include professional audio equipment, professional lighting consoles, consumer white goods, test and measurement equipment, communications equipment, and laboratory equipment.