NX77ABB

Bourns
652-NX77ABB
NX77ABB

Mfr.:

Description:
Thermal Cut-offs TCO, High Current, Axial Lead, 77C, Self Hold,w/o projection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.54 £1.54
£1.42 £14.20
£1.08 £27.00
£1.00 £100.00
£0.917 £229.25
£0.849 £424.50
£0.766 £766.00
£0.761 £3,805.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
+ 77 C
28 VDC / 35 A, 100 cycles
3 V
1.2 mOhms
70 A
200 mA
4.8 mm
2.8 mm
0.94 mm
NX
Bulk
Brand: Bourns
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product: Thermal Cutoff Devices
Product Type: Thermal Cutoffs
Reset Temperature: + 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

NX Series Thermal Cutoff (TCO) Devices

Bourns NX Series Thermal Cutoff (TCO) Devices are high-current miniature resettable devices that employ a high-rated corrosion-resistant bimetal mechanism for improved endurance in humid environments. These devices support current capabilities from 12A to 20A at 60°C. The NX series TCO devices offer a 1.2mΩ and 3mΩ typical resistance. These devices include overcurrent and overtemperature protection for lithium polymer and prismatic cells. The NX series TCO devices are available with 77°C, 82°C, 85°C, and 90°C trip temperature options, which operate within a ±5°C tolerance. These devices are used for battery protection in handheld and wearable electronics, notebook PCs, tablet PCs, and smartphones.