MF-ASML010/6-2

Bourns
652-MF-ASML010/6-2
MF-ASML010/6-2

Mfr.:

Description:
Resettable Fuses - PPTC 6V 100MA-HD 50A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,455

Stock:
22,455 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.368 £0.37
£0.278 £2.78
£0.261 £13.05
£0.197 £19.70
£0.184 £46.00
£0.172 £86.00
£0.153 £153.00
£0.149 £372.50
Full Reel (Order in multiples of 10000)
£0.149 £1,490.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-ASML/X
SMD/SMT
SMD/SMT
100 mA
6 VDC
300 mA
50 A
3 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 1.15 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 10000
Subcategory: PPTC Resettable Fuses
Type: Low Ohmic PTC Resettable Fuses
Width: 0.65 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-ASML/X Low-Resistance PPTC Fuses

Bourns MF-ASML/X Low-Resistance PPTC Resettable Fuses are designed to protect against both overcurrent and overtemperature events within the designated specifications. The tiny 0402 footprint size makes these devices ideal for space-constrained mobile applications such as battery charging and USB port protection. The series provides Ihold current ratings of 0.1A, 0.2A, 0.35A, and 0.5A at the 6V maximum rated voltage. These devices utilize a proprietary freeXpansion™ design that increases the performance of the resettable fuse with higher hold currents, higher voltages, improved resistance stability, and a smaller footprint. Bourns MF-ASML/X Low-Resistance PPTC Resettable Fuses have post-trip resistance values as low as 0.5Ω and initial resistance values as low as 0.04Ωm, helping boost the current carrying capability.