CW100505-56NJ

Bourns
652-CW100505-56NJ

CW100505-56NJ

Mfr.:

Description:
RF Inductors - SMD 56.0 nH 5% 200 MHz 0.97ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

3 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
£0.081 £810.00

Similar Products

Product Attribute Attribute Value
Bourns
Product Category: RF Inductors - SMD
RoHS:  
0402 (1005 metric)
Unshielded
56 nH
5 %
200 mA
970 mOhms
- 55 C
+ 125 C
22
1.76 GHz
Standard
1 mm
0.55 mm
0.5 mm
Ceramic
CW100505
Reel
Application: RF
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 200 MHz
Unit Weight: 1 mg