CRN1206-FXHR047EPF

Bourns
652-CRN1206-FXHR047E
CRN1206-FXHR047EPF

Mfr.:

Description:
Current Sense Resistors - SMD MetFilmRes 1206 47mR 1% 0.75W TC100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.308 £0.31
£0.226 £2.26
£0.167 £4.18
£0.09 £9.00
£0.074 £18.50
£0.062 £31.00
£0.057 £57.00
Full Reel (Order in multiples of 5000)
£0.045 £225.00
£0.042 £420.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRN
47 mOhms
750 mW (3/4 W)
1 %
100 PPM/C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
Metal Frame
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Film Resistor
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Voltage Rating: 826 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000

CRN Low Ohmic Metal Film Resistors

Bourns CRN Low Ohmic Metal Film Resistors are based on metal thick-film technology and provide high power ratings of up to 2W, excellent thermal stability, and full RoHS compliance without exemption. These resistors support the development of next-generation electronics that are energy-efficient and environmentally responsible. The CRN series provides reliable, low-ohmic current sensing performance in a compact surface-mount package. Additional features include reduced power loss, high performance, stability, and design flexibility. Bourns CRN Low Ohmic Metal Film Resistors are available in a resistance range from 47mΩ to 10Ω with ±1% or ±5% tolerance and two TCR options: ±100ppm/°C and ±200ppm/°C. Ideal applications include battery management systems (BMS), industrial controllers, low-voltage power supplies, and digital meters.