CMF-RL10-10-0

Bourns
652-CMF-RL10-10-0
CMF-RL10-10-0

Mfr.:

Description:
Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,716

Stock:
11,716 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.377 £3.77
£0.338 £16.90
£0.323 £32.30
£0.30 £90.00
£0.283 £169.80
£0.27 £324.00
£0.266 £718.20

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
CMF-RL
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
10 Ohms
- 40 C
+ 125 C
5 mm
Tray
Brand: Bourns
Diameter: 9.5 mm
Height: 13.5 mm
Length: 9.5 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 300
Subcategory: PPTC Resettable Fuses
Type: Telecom CPTC Resettable Fuses
Width: 4.5 mm
Unit Weight: 1.018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.