95Z1D-Z33-EA0/305L

Bourns
652-95Z1DZ33EA0/305L
95Z1D-Z33-EA0/305L

Mfr.:

Description:
Potentiometers 500KOHMS KNURLED AUDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.07 £19.07
£17.98 £179.80
£12.55 £564.75
£10.49 £944.10
£10.43 £2,816.10
£10.38 £5,605.20
1,035 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Audio
250 mW (1/4 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Serrated
6 mm
26.82 mm
No Switch
Without Detent
Long Life
100000 Cycle
IP40
- 40 C
+ 125 C
95
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In response to feedback from our Professional Audio customers,
Bourns Resistive Products Division is announcing a design
change to their H-127 Solder Lug Washer that ships with Model 82
Vintage Guitar Potentiometers and Model 95 Premium Guitar
Potentiometers. Guitar technicians and designers prefer a
longer solder tab for guitar cavities with limited space, and a
larger hole to accommodate multiple wire connections.
The new design H-127 solder lug washer will begin shipping
immediately with all current and new orders.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-29
FI

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.