70AAJ-4-F0

Bourns
652-70AAJ-4-F0
70AAJ-4-F0

Mfr.:

Description:
Battery Contacts 2.54mm 4Pin Female Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
214
Expected 13/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.07 £1.07
£0.935 £9.35
£0.867 £26.01
£0.859 £103.08
£0.819 £221.13
£0.782 £398.82
£0.745 £759.90
£0.627 £1,580.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.22
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AA
4 Battery
SMD/SMT
Copper Alloy
SMD/SMT
Brand: Bourns
Gender: Female
Packaging: Tube
Product Type: Battery Contacts
Series: 70AAF
Factory Pack Quantity: 30
Subcategory: Battery
Part # Aliases: 70AAJ-4-FO
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8538908140
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.