4309R-101-105

Bourns
652-4309R-101-1M
4309R-101-105

Mfr.:

Description:
Resistor Networks & Arrays 9 Pin 1M Ohms Bussed Low Profile

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2002   Multiples: 22
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.10 £2,202.20

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS: No - RoHS Version Available
Tube
4300R
Networks
SIP
1 MOhms
2 %
Bussed
8 Resistor
9 Pin
250 PPM / C
- 55 C
+ 125 C
SIP-9
22.45 mm
2.16 mm
4.95 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 0.2 W (1/5 W)
Power Total Package: 1.13 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 22
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99