4114R-1-220LF

Bourns
652-4114R-1LF-22
4114R-1-220LF

Mfr.:

Description:
Resistor Networks & Arrays 14pin 22ohms Isolated Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,150

Stock:
1,150 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.27 £3.27
£2.03 £20.30
£1.88 £47.00
£1.55 £155.00
£1.33 £332.50
£1.15 £575.00
£0.952 £952.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Tube
4100R
Networks
DIP
22 Ohms
2 %
Isolated
7 Resistor
14 Pin
250 PPM / C
- 55 C
+ 125 C
DIP-14
19.43 mm
6.71 mm
4.57 mm
Brand: Bourns
Lead Spacing: 2.54 mm
Power per Element: 2 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99