3314J-1-103G

Bourns
652-3314J-1-103G
3314J-1-103G

Mfr.:

Description:
Trimmer Resistors - SMD 4mm SQ10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,596

Stock:
3,596 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.19 £1.19
£0.89 £8.90
£0.849 £84.90
£0.788 £197.00
£0.745 £372.50
£0.689 £689.00
Full Reel (Order in multiples of 3000)
£0.688 £2,064.00
£0.614 £3,684.00
£0.59 £5,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.19
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  
3314
SMD/SMT
Single Turn
1 Turn
Cermet
Top Slot
10 kOhms
250 mW (1/4 W)
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Bourns
Height: 2.55 mm
Length: 4.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 3000
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: J-Lead SMD Square Trimming Potentiometer
Width: 4.5 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
It has come to our attention that repackaged and relabeled
Bourns Trimpot model 3314 trimming potentiometers are appearing
in the marketplace in Europe. These repackaged and relabeled
Trimpot model 3314 parts are not being offered by authorized
distributors or resellers of Bourns products. Instead, it
appears that unauthorized resellers are collecting Trimpot model
3314 parts and repacking these parts with new labels showing
date codes prior to the introduction of the RoHS standard in
Europe. Further, these unauthorized resellers are representing
to customers with military and medical needs that the Trimpot
model 3314 parts being offered for sale include tin/lead plating
on the leads, hoping to secure your business with this claim.
Please be aware that the Trimpot model 3314 has been made with
pure tin plating for approximately twenty (20) years. For a
short period of time from the introduction of Trimpot model 3314
until 1990, Bourns made the Trimpot model 3314 with an unplated
lead frame and solder-dipped the parts. Consequentially, the
only Trimpot model 3314 parts with leads that contain some lead
from solder are the ones made by Bourns before the changeover in
1990. While we will take action against any known party
misrepresenting the characteristics of Bourns products,
unauthorized resellers often go to great lengths to conceal
their identity. If anyone offers to sell you Trimpot model 3314
parts with tin/lead plating, we would appreciate hearing from
you. Most likely, you are being offered either a counterfeit
product or a genuine Trimpot model 3314 part with pure tin
plating, because genuine Trimpot model 3314 parts with
lead-soldered leads would be twenty (20) or more years old. If
customers want to be assured of receiving the quality and
performance of genuine Bourns products, customers should buy
only from authorized Bourns sources. Additionally, the Bourns
standard product warranty applies only to genuine Bourns
products purchased through our authorized selling network.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-26

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

3314 4mm Square Automotive Trimming Potentiometer

3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.