2045-25-BT1LF

Bourns
652-2045-25-BT1LF

2045-25-BT1LF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250volts AXIAL GDT 10kA 8X6mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.702 £0.70
£0.558 £5.58
£0.421 £21.05
£0.393 £39.30
£0.375 £93.75
£0.322 £161.00
£0.281 £281.00

Product Attribute Attribute Value
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2045
15 kA
250 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 30 C
+ 85 C
Bulk
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Medium Duty GDT
Unit Weight: 1.313 g