2027-23-BT1

652-2027-23-BT1
2027-23-BT1

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 2 Pole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
REACH - SVHC:
2027
25 kA
230 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2-Pole Gas Discharge Tube
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

2027 Series 2-Pole Gas Discharge Tubes

Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.