BMP388

262-BMP388
BMP388

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Absolute Barometric Pressure Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
30 kPa to 125 kPa
50 Pa
Digital
SMD/SMT
I2C, SPI
1.65 V to 3.6 V
No Port
16 bit
LGA-10
- 40 C
+ 85 C
BMP388
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Operating Supply Current: 3.4 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Part # Aliases: BMP380 0273.300.511-1NV
Unit Weight: 561 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99