UDD-700-C

Bivar
749-UDD-700-C
UDD-700-C

Mfr.:

Description:
Circuit Board Hardware - PCB Conductive CardGuide Grounding Clip 7in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368
Can Dispatch Immediately
On Order:
1,000
Expected 16/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.67 £1.67
£1.55 £15.50
£1.53 £765.00
£1.41 £1,410.00
£1.38 £6,900.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Guides
7 in
Nylon
Brand: Bivar
Color: Black
Mounting Hole Size: 0.25 in x 0.18 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Width: 0.31 in
Unit Weight: 7.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99