TO-6-040H

Bivar
749-TO-6-040H
TO-6-040H

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-6 Round .375 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.142 £0.14
£0.105 £1.05
£0.079 £7.90
£0.067 £33.50
£0.061 £61.00
£0.058 £116.00
£0.055 £550.00
£0.053 £1,325.00
£0.052 £2,600.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
9.5 mm
Brand: Bivar
Inside Diameter: 6.4 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.04 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99