TO-22-070

Bivar
749-TO-22-070
TO-22-070

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-22 Round .437 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,233

Stock:
2,233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.09 £0.09
£0.062 £0.62
£0.047 £4.70
£0.04 £20.00
£0.036 £36.00
£0.035 £70.00
£0.032 £320.00
£0.031 £775.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
11.1 mm
Wax
Brand: Bivar
Inside Diameter: 5.7 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.07 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99