TO-204-100

Bivar
749-TO-204-100
TO-204-100

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-204 Rectangle .34 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.142 £0.14
£0.112 £1.12
£0.084 £8.40
£0.072 £36.00
£0.067 £670.00
£0.066 £1,650.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
8.6 mm
Unthreaded
Wax
Brand: Bivar
Mounting Hole Size: 0.04 in
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 3.7 mm
Unit Weight: 94.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99