TO-18-090

Bivar
749-TO-18-090
TO-18-090

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-18 Round .25 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,940

Stock:
7,940 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.062 £0.62
£0.046 £4.60
£0.045 £22.50
£0.042 £420.00
£0.041 £1,025.00
£0.04 £2,000.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
6.4 mm
Wax
Brand: Bivar
Inside Diameter: 3.2 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.09 in
Unit Weight: 67.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99