TO-16-070

Bivar
749-TO-16-070
TO-16-070

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-16 Round .205 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.062 £0.62
£0.046 £4.60
£0.041 £410.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
5.2 mm
Wax
Brand: Bivar
Inside Diameter: 3.2 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.07 in
Unit Weight: 32.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99