TO-16-050E

Bivar
749-TO-16-050E
TO-16-050E

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-16 Round .205 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,000

Stock:
9,000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.15 £0.15
£0.113 £1.13
£0.085 £8.50
£0.072 £36.00
£0.065 £65.00
£0.062 £124.00
£0.058 £580.00
£0.057 £1,425.00
£0.056 £2,800.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
5.2 mm
Wax
Brand: Bivar
Inside Diameter: 3.2 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.05 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99