TO-11-050

Bivar
749-TO-11-050
TO-11-050

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-11 Round .1 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,425

Stock:
26,425 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.069 £0.69
£0.065 £6.50
£0.052 £26.00
£0.047 £47.00
£0.039 £78.00
£0.032 £320.00
£0.026 £650.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
2.5 mm
Wax
Brand: Bivar
Inside Diameter: 1.1 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 7.843 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99