TO-10-060

Bivar
749-TO-10-060
TO-10-060

Mfr.:

Description:
Circuit Board Hardware - PCB Dis-O-Pad TO-10 Round .085 in OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.07 £70.00
£0.04 £400.00
£0.036 £900.00
£0.033 £1,650.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Component Mounts
Wash Away Spacer
Unthreaded
2.2 mm
Wax
Brand: Bivar
Inside Diameter: 1 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 0.06 in
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909000
USHTS:
1702190000
TARIC:
1702190000
ECCN:
EAR99