SRS-1-425

Bivar
749-SRS-1-425
SRS-1-425

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .425 in PVC Grey

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,514

Stock:
9,514 Can Dispatch Immediately
Quantities greater than 9514 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.073 £0.07
£0.064 £0.64
£0.054 £54.00
£0.041 £410.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#4
0.425 in
Polyvinyl Chloride (PVC)
6.4 mm
Female / Female
Bulk
Brand: Bivar
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99