SMTL4-SBC-YG

Bivar
749-SMTL4-SBC-YG
SMTL4-SBC-YG

Mfr.:

Description:
Multi-Colour LEDs LED, SMD, PLCC4, Yellow/Green, 591nm/574nm, 180mcd/115mcd, Water Clear Lens, 120 Deg Viewing Angle.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,577

Stock:
20,577 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.383 £0.38
£0.378 £3.78
£0.32 £640.00
£0.303 £1,212.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:
Bi-Color LEDs
SMD/SMT
PLCC-4
Yellow, Green
591 nm, 574 nm
120 deg
20 mA
1.9 V
72 mW
Colorless
2.4 mm
Round
Water Clear
Brand: Bivar
Configuration: Dual
Height: 1.95 mm
Length: 3.2 mm
Luminous Intensity: 180 mcd, 115 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99