R5BC-3

Bivar
749-R5BC-3
R5BC-3

Mfr.:

Description:
Multi-Colour LEDs LED Thru-Hole 2 x 5mm HE Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.335 £3.35
£0.286 £286.00
£0.285 £712.50
£0.284 £2,840.00
£0.275 £6,875.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
Red, Green
625 nm, 568 nm
120 deg
20 mA
2 V, 2.1 V
80 mW
Colorless
2 mm x 5 mm
Rectangular
Diffused
Brand: Bivar
Configuration: Common Cathode
Height: 7 mm
Length: 4.9 mm
Luminous Intensity: 4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.9 mm
Unit Weight: 1.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99