R3BC

Bivar
749-R3BC
R3BC

Mfr.:

Description:
Multi-Colour LEDs LED Thru-Hole 2 x 3mm HE Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,733

Stock:
10,733 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.615 £0.62
£0.429 £4.29
£0.263 £26.30
£0.237 £237.00
£0.221 £552.50
£0.211 £2,110.00
£0.18 £4,500.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
Red, Green
625 nm, 568 nm
120 deg
20 mA
2 V, 2.1 V
80 mW
Colorless
2 mm x 3 mm
Rectangular
Diffused
Brand: Bivar
Height: 4 mm
Length: 3.3 mm
Luminous Intensity: 3 mcd, 2.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.9 mm
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99