PLP1-125-FS

Bivar
749-PLP1125FS
PLP1-125-FS

Mfr.:

Description:
LED Light Pipes 3mm FF Smoked Lens .125" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.615 £0.62
£0.519 £5.19
£0.513 £256.50
£0.505 £505.00
£0.491 £1,227.50
£0.476 £4,760.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
3 mm
Round Lens, Flat Face
3.175 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 0.118 in x 0.125 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.