PLP1-125-FD

Bivar
749-PLP1125FD
PLP1-125-FD

Mfr.:

Description:
LED Light Pipes 3mm FF Diff Lens .125" Rigid LitePipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 25/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.06 £1.06
£0.748 £7.48
£0.561 £56.10
£0.479 £239.50
£0.437 £437.00
£0.409 £1,022.50
£0.38 £1,900.00
£0.352 £3,520.00
£0.327 £8,175.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Colorless, Diffused
Panel Mount (Rear)
Vertical
3 mm
Round Lens, Flat Face
3.175 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Dimensions: 0.118 in x 0.125 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 50.495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.