MLPS-B-3-0104-C0-2-PLP2-215

Bivar
749-MLPSB3010422215
MLPS-B-3-0104-C0-2-PLP2-215

Mfr.:

Description:
LED Light Pipes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.86 £3.86
£2.87 £28.70
£2.39 £239.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
0.215 in
Polycarbonate (PC)
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.