HCG-351-165

Bivar
749-HCG-351-165
HCG-351-165

Mfr.:

Description:
Circuit Board Hardware - PCB Press-In Card Guide Horz Nylon Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.623 £0.62
£0.617 £6.17
£0.616 £308.00
£0.538 £538.00
£0.515 £1,287.50
£0.509 £5,090.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Guides
88.9 mm
Unthreaded
Nylon
Brand: Bivar
Color: Black
Mounting Hole Size: 4.37 mm
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 3.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99