H485CBC-RP

Bivar
749-H485CBC-RP
H485CBC-RP

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Bi-Color HE Red/Green, White Diffused Lens, Reverse Polarity.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.44 £2.44
£1.79 £17.90
£1.29 £129.00
£1.28 £640.00
£1.27 £1,270.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
1.8 mm
635 nm, 568 nm
4.2 mcd, 6.5 mcd
Through Hole
45 deg
150 mA
2 V, 2.2 V
Brand: Bivar
Configuration: 4 Bi-Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99