9913-562

Bivar
749-9913-562
9913-562

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .562in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,046

Stock:
9,046 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.052 £0.52
£0.039 £3.90
£0.033 £16.50
£0.031 £31.00
£0.029 £290.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
0.562 in
Nylon
4.7 mm
Female / Female
Bulk
Brand: Bivar
Color: White
Inside Diameter: 2.3 mm
Mounting Hole Size: 2.3 mm
Product Type: Standoffs, Spacers & Supports
Series: 9913
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 219.608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
MXHTS:
3926909988
ECCN:
EAR99