9912-750

Bivar
749-9912-750
9912-750

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .75in Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,281

Stock:
2,281 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.045 £0.45
£0.039 £3.90
£0.037 £18.50
£0.035 £35.00
£0.03 £300.00
£0.028 £700.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8
19.1 mm
Nylon
6.4 mm
Female / Female
Bulk
Brand: Bivar
Inside Diameter: 4.3 mm
Product Type: Standoffs, Spacers & Supports
Series: 9912
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 369.608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99