9908-24MM

Bivar
749-9908-24MM
9908-24MM

Mfr.:

Description:
Standoffs & Spacers Screw Spacer .24mm Nylon White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,105

Stock:
2,105 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.073 £0.07
£0.055 £0.55
£0.042 £4.20
£0.035 £17.50
£0.032 £32.00
£0.031 £62.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round Metric
#4
24 mm
Nylon
4.7 mm
Female / Female
Bulk
Brand: Bivar
Product Type: Standoffs, Spacers & Supports
Series: 9908
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 245.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99