907-500

Bivar
749-907-500

907-500

Mfr.:

Description:
Standoffs & Spacers Nylon Tubular, 0.500 in. Length, 0.167 OD, 0.105 ID, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

2 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.124 £0.12
£0.099 £0.99
£0.097 £9.70
£0.096 £48.00
£0.058 £58.00
£0.055 £550.00
£0.054 £1,350.00

Product Attribute Attribute Value
BIVAR
Product Category: Standoffs & Spacers
Spacers
Round
0.5 in
Nylon
0.167 in
Female
Brand: Bivar
Color: White
Inside Diameter: 0.105 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware