465-220

Bivar
749-465-220
465-220

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.315 £0.32
£0.212 £2.12
£0.177 £17.70
£0.175 £175.00
£0.169 £422.50
£0.164 £1,640.00
£0.154 £3,850.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
3.8 mm
0.89 mm
Bulk
Body Shape: Square
Brand: Bivar
Mounting Style: Through Hole
Outside Diameter: 4.6 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 74.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99