9981 0101000

Belden Wire & Cable
566-9981-1000-10
9981 0101000

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£837.02 £837.02
£775.01 £1,550.02

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1000 ft
19 x 30
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9981
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.68 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 3.175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99