9919 0101000

Belden Wire & Cable
566-9919-1000-10
9919 0101000

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£684.44 £684.44
£633.74 £1,267.48

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1000 ft
7 x 28
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM Style 1007 and 1569
9919
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.75 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99