9916 002100

Belden Wire & Cable
566-9916-100-02
9916 002100

Mfr.:

Description:
Hook-up Wire 16AWG 1C PVC 100ft SPOOL RED

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£169.75 £169.75
£159.14 £318.28
£157.17 £785.85

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
26 x 30
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM Style 1007 and 1569
9916
Hook-up Wire
16 AWG
Brand: Belden Wire & Cable
Outside Diameter: 2.34 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 521.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99